Add To Favorites
Product Overview
Digi-Key Part Number A102544CT-ND
Quantity Available 1,460
Can ship immediately
Manufacturer

Manufacturer Part Number

3613C101K

Description FIXED IND 100UH 110MA 8 OHM SMD
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

100µH Unshielded Inductor 110mA 8 Ohm Max 1812 (4532 Metric)

Documents & Media
Datasheets 1624094
3613C Series
Environmental Information 1624094-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 1624094-2.pdf
Online Catalog 3613C, Sigma Inductors Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 3613C, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating 110mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 8 Ohm Max
Q @ Freq 40 @ 796kHz
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -30°C ~ 100°C
Inductance Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A102544CT

21:32:15 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.56500 $5.65
100 0.40350 $40.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102544TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.29472
  • Digi-Reel® ? : A102544DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,460 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback