USD
Favorite

3550100RJT 100 Ohms ±5% 5W Chip Resistor Nonstandard Thick Film
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 $1.26
10 1.12000 $11.20
100 0.81290 $81.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A143824TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.46356
  • Digi-Reel®  : A143824DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

3550100RJT

Datasheet
Digi-Key Part Number A143824CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3550100RJT
Copy  
Description RES 3550 100R 5%
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

100 Ohms ±5% 5W Chip Resistor Nonstandard Thick Film

Copy  
Documents & Media
Datasheets 3550 Type Series Datasheet
Online Catalog 3550, CGS Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 3550, CGS
Packaging Cut Tape (CT) 
Part Status Active
Resistance 100 Ohms
Tolerance ±5%
Power (Watts) 5W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.433" L x 0.197" W (11.00mm x 5.00mm)
Height - Seated (Max) 0.047" (1.20mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A143824CT