Add To Favorites
Product Overview
Digi-Key Part Number A121263CT-ND
Quantity Available 5,376
Can ship immediately
Manufacturer

Manufacturer Part Number

35224K7JT

Description RES SMD 4.7K OHM 5% 3W 2512
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

4.7 kOhms ±5% 3W Chip Resistor 2512 (6432 Metric) Thick Film

Documents & Media
Datasheets 3522 Series
Online Catalog 3522, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 3522, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 4.7 kOhms
Tolerance ±5%
Power (Watts) 3W
Composition Thick Film
Features -
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package -
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A121263CT

12:52:07 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.58200 $5.82
100 0.33870 $33.87
1,000 0.18995 $189.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121263TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.16671
  • Digi-Reel® ? : A121263DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,376 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback