Add To Favorites
Product Overview
Digi-Key Part Number A121254CT-ND
Quantity Available 3,543
Can ship immediately
Manufacturer

Manufacturer Part Number

3522470KFT

Description RES SMD 470K OHM 1% 3W 2512
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

470 kOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Thick Film

Documents & Media
Datasheets 3522 Series
Online Catalog 3522, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 3522, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 470 kOhms
Tolerance ±1%
Power (Watts) 3W
Composition Thick Film
Features -
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package -
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A121254CT

02:07:37 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 $0.85
10 0.73800 $7.38
100 0.51430 $51.43
1,000 0.30187 $301.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121254TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.27036
  • Digi-Reel® ? : A121254DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,543 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback