Add To Favorites
3522240RFT 240 Ohms ±1% 3W Chip Resistor 2512 (6432 Metric) Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.83400 $8.34
100 0.58120 $58.12
1,000 0.34114 $341.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A121194CT-ND
Copy   A121194CT-ND
Quantity Available 3,408
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3522240RFT

Copy   3522240RFT
Description RES SMD 240 OHM 1% 3W 2512
Copy   RES SMD 240 OHM 1% 3W 2512
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

240 Ohms ±1% 3W Chip Resistor 2512 (6432 Metric) Thick Film

Copy   240 Ohms ±1% 3W Chip Resistor 2512 (6432 Metric)  Thick Film
Documents & Media
Datasheets 3522 Series
PCN Assembly/Origin Multiple Devices AEC-Q200 Qualified 24/Apr/2019
EDA / CAD Models 3522240RFT by SnapEDA
Online Catalog 3522, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 3522, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 240 Ohms
Tolerance ±1%
Power (Watts) 3W
Composition Thick Film
Features -
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package -
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A121194CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121194TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.30208
  • Digi-Reel® ? : A121194DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,408 - Immediate
  • Unit Price: Digi-Reel®

19:48:26 8/17/2019