Add To Favorites
35221R5JT 1.5 Ohms ±5% 3W Chip Resistor 2512 (6432 Metric) Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.51600 $5.16
100 0.34610 $34.61
1,000 0.20253 $202.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A121179CT-ND
Copy   A121179CT-ND
Quantity Available 614
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

35221R5JT

Copy   35221R5JT
Description RES SMD 1.5 OHM 5% 3W 2512
Copy   RES SMD 1.5 OHM 5% 3W 2512
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1.5 Ohms ±5% 3W Chip Resistor 2512 (6432 Metric) Thick Film

Copy   1.5 Ohms ±5% 3W Chip Resistor 2512 (6432 Metric)  Thick Film
Documents & Media
Datasheets 3522 Series
EDA / CAD Models 35221R5JT by SnapEDA
Online Catalog 3522, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 3522, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1.5 Ohms
Tolerance ±5%
Power (Watts) 3W
Composition Thick Film
Features -
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package -
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A121179CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121179TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.17944
  • Digi-Reel® ? : A121179DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 614 - Immediate
  • Unit Price: Digi-Reel®

09:10:49 1/17/2019