USD
Favorite

352218RFT 18 Ohms ±1% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
8,187 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.79400 $7.94
100 0.55350 $55.35
1,000 0.32730 $327.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A121159TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.29754
  • Digi-Reel®  : A121159DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,187 - Immediate
  • Unit Price: Digi-Reel®

352218RFT

Datasheet
Digi-Key Part Number A121159CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 352218RFT
Copy  
Description RES SMD 18 OHM 1% 3W 2512
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

18 Ohms ±1% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film

Copy  
Documents & Media
Datasheets 3522 Series
PCN Assembly/Origin Multiple Devices AEC-Q200 Qualified 24/Apr/2019
EDA / CAD Models 352218RFT by SnapEDA
Online Catalog 3522, CGS Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 3522, CGS
Packaging Cut Tape (CT) 
Part Status Active
Resistance 18 Ohms
Tolerance ±1%
Power (Watts) 3W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package -
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

3522F-LAB-KIT

3522 3W 1% ZR, 1R0 - 1M0 LAB-KIT

TE Connectivity Passive Product

$746.04000 Details
Additional Resources
Standard Package 1
Other Names A121159CT