Add To Favorites
Product Overview
Digi-Key Part Number A121146CT-ND
Quantity Available 1,475
Can ship immediately
Manufacturer

Manufacturer Part Number

352215KJT

Description RES SMD 15K OHM 5% 3W 2512
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

15 kOhms ±5% 3W Chip Resistor 2512 (6432 Metric) Thick Film

Documents & Media
Datasheets 3522 Series
Online Catalog 3522, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 3522, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 15 kOhms
Tolerance ±5%
Power (Watts) 3W
Composition Thick Film
Features -
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package -
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A121145CT-ND 352215KFT TE Connectivity Passive Product Cut Tape (CT) ? 3,408 - Immediate
$0.87000 1
Additional Resources
Standard Package ? 1
Other Names A121146CT

04:00:27 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.59600 $5.96
100 0.34720 $34.72
1,000 0.19470 $194.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121146TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.17088
  • Digi-Reel® ? : A121146DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,475 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback