Add To Favorites
352162KFT 62 kOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Thick Film
Product Overview
Digi-Key Part Number A116075CT-ND
Copy   A116075CT-ND
Quantity Available 3,538
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

352162KFT

Copy   352162KFT
Description RES SMD 62K OHM 1% 2W 2512
Copy   RES SMD 62K OHM 1% 2W 2512
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

62 kOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Thick Film

Copy   62 kOhms ±1% 2W Chip Resistor 2512 (6432 Metric)  Thick Film
Documents & Media
Datasheets 3521 Series Datasheet
2176070 Drawing
EDA / CAD Models 352162KFT by SnapEDA
Online Catalog 3521, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 3521, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 62 kOhms
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package -
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A116075CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.52100 $5.21
100 0.30370 $30.37
1,000 0.17031 $170.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A116075TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.14948
  • Digi-Reel® ? : A116075DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,538 - Immediate
  • Unit Price: Digi-Reel®

18:36:58 9/22/2018