Add To Favorites
Product Overview
Digi-Key Part Number A116095CT-ND
Quantity Available 4,638
Can ship immediately
Manufacturer

Manufacturer Part Number

3521430KFT

Description RES SMD 430K OHM 1% 2W 2512
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

430 kOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Thick Film

Documents & Media
Datasheets 3521 Series Datasheet
Online Catalog 3521, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 3521, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 430 kOhms
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package -
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A116095CT

01:03:43 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.47900 $4.79
100 0.24900 $24.90
1,000 0.13406 $134.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A116095TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.11752
  • Digi-Reel® ? : A116095DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,638 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback