Add To Favorites
35213K6FT 3.6 kOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.52300 $5.23
100 0.30440 $30.44
1,000 0.17071 $170.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A116045CT-ND
Copy   A116045CT-ND
Quantity Available 84,982
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

35213K6FT

Copy   35213K6FT
Description RES SMD 3.6K OHM 1% 2W 2512
Copy   RES SMD 3.6K OHM 1% 2W 2512
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

3.6 kOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Thick Film

Copy   3.6 kOhms ±1% 2W Chip Resistor 2512 (6432 Metric)  Thick Film
Documents & Media
Datasheets 3521 Series Datasheet
2176070 Drawing
EDA / CAD Models 35213K6FT by SnapEDA
Online Catalog 3521, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 3521, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 3.6 kOhms
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package -
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A116045CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A116045TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 84,000 - Immediate
  • Unit Price: $0.14269
  • Digi-Reel® ? : A116045DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 84,982 - Immediate
  • Unit Price: Digi-Reel®

19:25:37 1/20/2019