Add To Favorites
Photo Not Available
3315X103M 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.97186 $971.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3315X103M-ND
Copy   3315X103M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3315X103M

Copy   3315X103M
Description TRIMMER 10K OHM 0.25W J LEAD TOP
Copy   TRIMMER 10K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy   10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Documents & Media
Datasheets 3315 Series Drawing
3315 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 3315, Citec
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 10 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.197" x 0.177" Face x 0.091" H (5.00mm x 4.50mm x 2.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 1623905-4

00:56:05 10/19/2018