Add To Favorites
3203X203P 20 kOhms 0.05W, 1/20W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 $3.60
10 3.17900 $31.79
25 2.86120 $71.53
50 2.70240 $135.12
100 2.64930 $264.93
250 2.54336 $635.84
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A106092CT-ND
Copy   A106092CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3203X203P

Copy   3203X203P
Description TRIMMER 20K OHM 0.05W J LEAD TOP
Copy   TRIMMER 20K OHM 0.05W J LEAD TOP
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

20 kOhms 0.05W, 1/20W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy   20 kOhms 0.05W, 1/20W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Documents & Media
Datasheets 3203 Series Drawing
3203 Series
Environmental Information 1623916-7 Statement of Compliance
RoHS 2 Statement
3D Drawings 1623916-7.pdf
Online Catalog 3203, Citec Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 3203, Citec
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 20 kOhms
Power (Watts) 0.05W, 1/20W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Square - 0.134" x 0.134" Face x 0.079" H (3.40mm x 3.40mm x 2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT6234IS8#PBF - Linear Technology/Analog Devices | LT6234IS8#PBF-ND DigiKey Electronics
  • LT6234IS8#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP GP 60MHZ RRO 8SO
  • Unit Price $5.77000
  • LT6234IS8#PBF-ND
  • LMV654MT/NOPB - Texas Instruments | LMV654MT/NOPB-ND DigiKey Electronics
  • LMV654MT/NOPB
  • Texas Instruments
  • IC OPAMP GP 12MHZ RRO 14TSSOP
  • Unit Price $2.66000
  • LMV654MT/NOPB-ND
  • 3203X502P - TE Connectivity Passive Product | A106134CT-ND DigiKey Electronics
  • 3203X502P
  • TE Connectivity Passive Product
  • TRIMMER 5K OHM 0.05W J LEAD TOP
  • Unit Price $3.39000
  • A106134CT-ND
  • 1462051-2 - TE Connectivity Potter & Brumfield Relays | PB2547CT-ND DigiKey Electronics
  • 1462051-2
  • TE Connectivity Potter & Brumfield Relays
  • HF353=50OHM140MW 5V MONO
  • Unit Price $12.18000
  • PB2547CT-ND
  • FSA2267AMUX - ON Semiconductor | FSA2267AMUXCT-ND DigiKey Electronics
  • FSA2267AMUX
  • ON Semiconductor
  • IC SWITCH DUAL SPDT 10MSOP
  • Unit Price $1.07000
  • FSA2267AMUXCT-ND
Additional Resources
Standard Package ? 1
Other Names A106092CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A106092TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $2.02310
  • Digi-Reel® ? : A106092DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

08:26:23 1/20/2019