3-1625868-4 11.8 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Product Overview
Digi-Key Part Number A110358CT-ND
Copy   A110358CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-1625868-4

Copy   3-1625868-4
Description RES SMD 11.8 OHM 0.1% 1/4W 0805
Copy   RES SMD 11.8 OHM 0.1% 1/4W 0805
Detailed Description

11.8 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film

Copy   11.8 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric)  Thin Film
Documents & Media
Datasheets RP73 Series Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RP73P, Holsworthy
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 11.8 Ohms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A110358CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A110358TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14518

05:21:05 12/16/2018