Add To Favorites
1-2176092-8 1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.39200 $3.92
100 0.22860 $22.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A110543CT-ND
Copy   A110543CT-ND
Quantity Available 8,141
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-2176092-8

Copy   1-2176092-8
Description RES SMD 1K OHM 0.1% 1/4W 0805
Copy   RES SMD 1K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film

Copy   1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric)  Thin Film
Documents & Media
Datasheets RP73 Series Datasheet
EDA / CAD Models 1-2176092-8 by SnapEDA
Online Catalog RP73, Holsworthy Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RP73P, Holsworthy
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 kOhms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A110543CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A110543TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,990 - Immediate
  • Unit Price: $0.14518
  • Digi-Reel® ? : A110543DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,141 - Immediate
  • Unit Price: Digi-Reel®

04:36:22 1/18/2019