Add To Favorites
NB-PTCO-321 1 kOhms RTD ±0.12% -50°C ~ 150°C 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
5 2.08000 $10.40
10 1.78200 $17.82
25 1.42560 $35.64
50 1.30680 $65.34
100 1.18800 $118.80
500 1.03950 $519.75
1,000 0.92070 $920.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 223-1824-1-ND
Copy   223-1824-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NB-PTCO-321

Copy   NB-PTCO-321
Description SENSOR RTD 1KOHM 0.12% 1206
Copy   SENSOR RTD 1KOHM 0.12% 1206
Detailed Description

1 kOhms RTD ±0.12% -50°C ~ 150°C 1206 (3216 Metric)

Copy   1 kOhms RTD  ±0.12%  -50°C ~ 150°C 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer TE Connectivity Measurement Specialties
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance @ 0°C 1 kOhms
Resistance Tolerance ±0.12%
Operating Temperature -50°C ~ 150°C
Accuracy -
Current 500µA
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NB-PTCO-330 - TE Connectivity Measurement Specialties | 223-1825-1-ND DigiKey Electronics
  • NB-PTCO-330
  • TE Connectivity Measurement Specialties
  • SENSOR RTD 1KOHM 0.23% 1206
  • Unit Price $2.08000
  • 223-1825-1-ND
Additional Resources
Standard Package ? 1
Other Names 223-1824-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 223-1824-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: $0.81000

18:09:42 1/17/2019