USD
Favorite

MS563702BA03-50 Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 4-SMD, No Lead Exposed Pad
Price & Procurement
3,201 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.40000 $3.40
5 3.00000 $15.00
10 2.65000 $26.50
25 2.15000 $53.75
50 1.90000 $95.00
100 1.85000 $185.00
500 1.55000 $775.00
1,000 1.45000 $1,450.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 223-1199-2-ND
  • Minimum Quantity: 3,600
  • Quantity Available: 3,201 - Immediate
  • Unit Price: $1.40000
  • Cut Tape (CT)  : 223-1199-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,201 - Immediate
  • Unit Price: $3.40000

MS563702BA03-50

Datasheet
Digi-Key Part Number 223-1199-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS563702BA03-50
Copy  
Description SENSOR 17.4PSIA I2C 24B 4-QFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 4-SMD, No Lead Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Measurement Specialties
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Board Mount
Pressure Type Absolute
Operating Pressure 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)
Output Type I²C
Output 24 b
Accuracy ±0.058PSI (±0.4kPa)
Voltage - Supply 1.5V ~ 3.6V
Port Size -
Port Style No Port
Features -
Termination Style SMD (SMT) Tab
Maximum Pressure 87.02PSI (600kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 4-SMD, No Lead Exposed Pad
Supplier Device Package 4-SMD
Base Part Number MS5637
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DPP101G000

GROVE MS5637 DEV BOARD

TE Connectivity Measurement Specialties

$13.30000 Details

DPP101A000

XPLAINED PRO MS5637

TE Connectivity Measurement Specialties

$17.29000 Details

DPP902S000

ARDUINO WEATHER SHIELD

TE Connectivity Measurement Specialties

$37.50000 Details

DPP904R000

RASPBERRY PI WEATHER SHIELD

TE Connectivity Measurement Specialties

$40.00000 Details

DPP903M000

PICTAIL WEATHER BOARD

TE Connectivity Measurement Specialties

$25.00000 Details

DPP101Z000

PMOD MS5637

TE Connectivity Measurement Specialties

$13.30000 Details
You May Also Be Interested In

KP235XTMA1

IC ANLG BAROMETRIC SNSR DSOF8-16

Infineon Technologies

$6.65000 Details

LPS22HBTR

MEMS NANO PRESSURE SENSOR: 260-1

STMicroelectronics

$2.65000 Details

LPS33HWTR

CONSUMER MEMS

STMicroelectronics

$6.36000 Details

ZXMS6004DN8-13

IC PWR DRIVER N-CHANNEL 1:1 8SO

Diodes Incorporated

$0.88000 Details

LPS22HHTR

CONSUMER MEMS

STMicroelectronics

$2.89000 Details

TCA9548ARGER

IC I2C SW 8CH W/RESET 24VQFN

Texas Instruments

$1.58000 Details
Additional Resources
Standard Package 1
Other Names 223-1199-6