Add To Favorites
GC9864N-3-200 NTC Thermistor 98.6k Bead, Glass
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.66000 $4.66
5 4.11000 $20.55
10 3.63100 $36.31
25 2.94560 $73.64
50 2.60300 $130.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 223-1182-ND
Copy   223-1182-ND
Quantity Available 60
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GC9864N-3-200

Copy   GC9864N-3-200
Description THERM NTC 98.6KOHM 4066K BEAD
Copy   THERM NTC 98.6KOHM 4066K BEAD
Detailed Description

NTC Thermistor 98.6k Bead, Glass

Copy   NTC Thermistor 98.6k Bead, Glass
Product Attributes Select All
Categories
Manufacturer TE Connectivity Measurement Specialties
Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 98.6k
Resistance Tolerance ±3%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 -
B25/85 4066K
B25/100 -
Operating Temperature -50°C ~ 300°C
Length - Lead Wire -
Mounting Type Free Hanging
Package / Case Bead, Glass
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • B57550G1103F000 - EPCOS (TDK) | 495-5820-ND DigiKey Electronics
  • B57550G1103F000
  • EPCOS (TDK)
  • THERMISTOR NTC 10KOHM 3478K BEAD
  • Unit Price $4.07000
  • 495-5820-ND
Additional Resources
Standard Package ? 50
Other Names 223-1182

16:47:01 11/13/2018