Add To Favorites
G-NICO-001 1 kOhms RTD Nickel ±6178ppm/°C -55°C ~ 150°C TO-236-3, SC-59, SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.99000 $1.99
5 1.88600 $9.43
10 1.61700 $16.17
25 1.29360 $32.34
50 1.18580 $59.29
100 1.07800 $107.80
500 0.94326 $471.63
1,000 0.83545 $835.45
5,000 0.78155 $3,907.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 223-1563-1-ND
Copy   223-1563-1-ND
Quantity Available 10,664
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G-NICO-001

Copy   G-NICO-001
Description SENSOR RTD 1KOHM TO236-3
Copy   SENSOR RTD 1KOHM TO236-3
Detailed Description

1 kOhms RTD Nickel ±6178ppm/°C -55°C ~ 150°C TO-236-3, SC-59, SOT-23-3

Copy   1 kOhms RTD Nickel  ±6178ppm/°C -55°C ~ 150°C TO-236-3, SC-59, SOT-23-3
Product Attributes Select All
Categories
Manufacturer TE Connectivity Measurement Specialties
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance @ 0°C 1 kOhms
Resistance Tolerance -
RTD Material Nickel
Operating Temperature -55°C ~ 160°C
Termination SMD (SMT) Tabs
Accuracy -
Temperature Coefficient ±6178ppm/°C
Current 5mA
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 32207615 - Heraeus Sensor Technology USA | 1759-1010-1-ND DigiKey Electronics
  • 32207615
  • Heraeus Sensor Technology USA
  • SENSOR RTD 1KOHM 0.3% 0805
  • Unit Price $4.30000
  • 1759-1010-1-ND
  • NB-PTCO-330 - TE Connectivity Measurement Specialties | 223-1825-1-ND DigiKey Electronics
  • NB-PTCO-330
  • TE Connectivity Measurement Specialties
  • SENSOR RTD 1KOHM 0.23% 1206
  • Unit Price $2.08000
  • 223-1825-1-ND
  • ZNI1000TA - Diodes Incorporated | ZNI1000CT-ND DigiKey Electronics
  • ZNI1000TA
  • Diodes Incorporated
  • SENSOR RTD 1KOHM 5% TO236-3
  • Unit Price $3.05000
  • ZNI1000CT-ND
  • WTF083B001-00 - Amphenol Advanced Sensors | 235-1561-ND DigiKey Electronics
  • WTF083B001-00
  • Amphenol Advanced Sensors
  • SENSOR RTD 2.828KOHM PROBE
  • Unit Price $11.37000
  • 235-1561-ND
Additional Resources
Standard Package ? 1
Other Names 223-1563-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 223-1563-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.60200
  • Digi-Reel® ? : 223-1563-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,664 - Immediate
  • Unit Price: Digi-Reel®

09:55:52 1/17/2019