Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
5 2.61000 $13.05
10 2.16800 $21.68
25 1.80680 $45.17
50 1.60600 $80.30
100 1.52570 $152.57
500 1.28480 $642.40
1,000 1.20450 $1,204.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 223-1256-1-ND
Copy   223-1256-1-ND
Quantity Available 5,221
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G-MRCO-017

Copy   G-MRCO-017
Description SENSOR LINEAR ANALOG 8TDFN
Copy   SENSOR LINEAR ANALOG 8TDFN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Magnetoresistive Sensor Single Axis 8-TDFN

Copy   Magnetoresistive Sensor Single Axis 8-TDFN
Product Attributes Select All
Categories
Manufacturer TE Connectivity Measurement Specialties
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Magnetoresistive
Axis Single
Output Type Analog Voltage
Sensing Range -
Voltage - Supply 5 V ~ 30 V
Current - Supply (Max) -
Current - Output (Max) -
Resolution -
Bandwidth -
Operating Temperature -45°C ~ 125°C (TA)
Features -
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • G-MRCO-001 - TE Connectivity Measurement Specialties | 223-1254-1-ND DigiKey Electronics
  • G-MRCO-001
  • TE Connectivity Measurement Specialties
  • SENSOR LINEAR ANALOG SOT223
  • Unit Price $5.42000
  • 223-1254-1-ND
  • RR110-A111-00 - Coto Technology | 306-1397-1-ND DigiKey Electronics
  • RR110-A111-00
  • Coto Technology
  • SENSOR LINEAR ANALOG SOT23
  • Unit Price $1.90000
  • 306-1397-1-ND
  • RR111-1DC2-332 - Coto Technology | 306-1434-1-ND DigiKey Electronics
  • RR111-1DC2-332
  • Coto Technology
  • SENSOR TMR ANALOG OMNIPLR LGA-4
  • Unit Price $1.58000
  • 306-1434-1-ND
  • BMM150 - Bosch Sensortec | 828-1044-1-ND DigiKey Electronics
  • BMM150
  • Bosch Sensortec
  • SENSOR MAGMTR SPI 12WLCSP
  • Unit Price $2.05000
  • 828-1044-1-ND
  • LIS3MDLTR - STMicroelectronics | 497-13892-1-ND DigiKey Electronics
  • LIS3MDLTR
  • STMicroelectronics
  • SENSOR MAGMTR I2C/SPI 12LGA
  • Unit Price $1.67000
  • 497-13892-1-ND
Additional Resources
Standard Package ? 1
Other Names 223-1256-1
356-1080-1
356-1080-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 223-1256-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.09500
  • Digi-Reel® ? : 223-1256-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,221 - Immediate
  • Unit Price: Digi-Reel®

03:57:49 12/19/2018