Add To Favorites
Product Overview
Digi-Key Part Number 223-1164-ND
Quantity Available 8
Can ship immediately
Manufacturer

Manufacturer Part Number

6909-1003-030

Description POT ELEMENT/WIPER 10K OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Resistive Sensor Rotary Position Exposed Element - Rotary Wire Leads

Product Attributes Select All
Categories
Manufacturer TE Connectivity Measurement Specialties
Series 6909
Part Status Active
For Measuring Rotary Position
Technology Resistive
Rotation Angle - Electrical, Mechanical 0° ~ 340°, Continuous
Linear Range -
Output Resistive
Output Signal Clockwise Increase
Actuator Type Exposed Element - Rotary
Linearity ±0.5%
Resistance 10 kOhms
Resistance Tolerance ±10%
Voltage - Supply -
Mounting Type Custom
Termination Style Wire Leads
Operating Temperature -65°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names 223-1164
Q9372530

23:08:27 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.35000 $91.35
10 82.65000 $826.50
25 69.60000 $1,740.00
50 65.25000 $3,262.50
100 63.07500 $6,307.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback