Add To Favorites
4426-015A Pressure Sensor 15 PSI (103.42 kPa) Absolute Male - 0.13" (3.4mm) Tube 0 mV ~ 90 mV (12V) 6-DIP Module
Product Overview
Digi-Key Part Number 223-1097-ND
Copy   223-1097-ND
Quantity Available 100
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4426-015A

Copy   4426-015A
Description SENSOR ABS PRESS 15PSI 6-DIP PCB
Copy   SENSOR ABS PRESS 15PSI 6-DIP PCB
Detailed Description

Pressure Sensor 15 PSI (103.42 kPa) Absolute Male - 0.13" (3.4mm) Tube 0 mV ~ 90 mV (12V) 6-DIP Module

Copy   Pressure Sensor 15 PSI (103.42 kPa) Absolute Male - 0.13" (3.4mm) Tube 0 mV ~ 90 mV (12V) 6-DIP Module
Documents & Media
Datasheets MS4426 Datasheet
MS4400 Series Brochure
Online Catalog MS4425 and MS4426 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Measurement Specialties
Series 4426
Part Status Active
Pressure Type Absolute
Operating Pressure 15 PSI (103.42 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 90 mV (12V)
Accuracy ±0.15%
Voltage - Supply 12 V ~ 20 V
Port Size Male - 0.13" (3.4mm) Tube
Port Style Barbed
Features Temperature Compensated
Termination Style PCB
Maximum Pressure 45 PSI (310.26 kPa)
Operating Temperature -25°C ~ 85°C
Package / Case 6-DIP Module
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 223-1097
4426015A
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.98000 $41.98
5 40.06800 $200.34
10 36.25200 $362.52
25 33.39000 $834.75
50 29.57400 $1,478.70
100 28.62000 $2,862.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

02:21:29 9/26/2018