Add To Favorites
Product Overview
Digi-Key Part Number 223-1424-ND
Quantity Available 23
Can ship immediately
Manufacturer

Manufacturer Part Number

325561000-00

Description SENSOR PRESURE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pressure Sensor 0.15 PSI ~ 15.95 PSI (1 kPa ~ 110 kPa) Absolute 16 b 8-SMD Module

Product Attributes Select All
Categories
Manufacturer TE Connectivity Measurement Specialties
Series -
Part Status Active
Pressure Type Absolute
Operating Pressure 0.15 PSI ~ 15.95 PSI (1 kPa ~ 110 kPa)
Output Type SPI
Output 16 b
Accuracy -
Voltage - Supply 2.2 V ~ 3.6 V
Port Size -
Port Style No Port
Features -
Termination Style Solder Pad
Maximum Pressure 72.52 PSI (500 kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 8-SMD Module
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 196
Other Names 223-1424

17:04:41 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.60000 $12.60
5 11.05000 $55.25
10 9.94500 $99.45
25 8.84000 $221.00
50 8.17700 $408.85
100 7.07200 $707.20
500 6.63000 $3,315.00
1,000 6.18800 $6,188.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback