Add To Favorites
Product Overview
Digi-Key Part Number 223-1415-ND
Quantity Available 201
Can ship immediately
Manufacturer

Manufacturer Part Number

325534008-00

Description SENSOR PRESURE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pressure Sensor 0.15 PSI ~ 15.95 PSI (1 kPa ~ 110 kPa) Absolute 16 b 12-SMD Module

Product Attributes Select All
Categories
Manufacturer TE Connectivity Measurement Specialties
Series -
Part Status Active
Pressure Type Absolute
Operating Pressure 0.15 PSI ~ 15.95 PSI (1 kPa ~ 110 kPa)
Output Type SPI
Output 16 b
Accuracy -
Voltage - Supply 2.2 V ~ 3.6 V
Port Size -
Port Style No Port
Features -
Termination Style Solder Pad
Maximum Pressure 72.52 PSI (500 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case 12-SMD Module
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 223-1415

19:29:44 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.14000 $28.14
5 26.86000 $134.30
10 24.30100 $243.01
25 22.38240 $559.56
50 19.82460 $991.23
100 19.18500 $1,918.50
500 17.90600 $8,953.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback