Add To Favorites
Photo Not Available
MS3476W24-61SW 61 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.96000 $89.96
10 73.91200 $739.12
25 67.32720 $1,683.18
50 59.43560 $2,971.78
100 56.15630 $5,615.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DMS3476W24-61SW-ND
Copy   DMS3476W24-61SW-ND
Quantity Available Supplier Direct Ship : 10
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3476W24-61SW

Copy   MS3476W24-61SW
Description CONN PLUG FMALE 61POS GOLD CRIMP
Copy   CONN PLUG FMALE 61POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

61 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   61 Position Circular Connector Plug, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-26482 G Series II, AFD
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 61
Shell Size - Insert 24-61
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation W
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Plastic
Operating Temperature -55°C ~ 200°C
Applications Aviation, Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3470W24-61PW
  • TE Connectivity Deutsch Connectors
  • CONN RCPT MALE 61POS GOLD CRIMP
  • Unit Price $83.57000
  • DMS3470W24-61PW-ND
  • Photo Not Available
  • MS3471W24-61PW
  • TE Connectivity Deutsch Connectors
  • CONN RCPT MALE 61POS GOLD CRIMP
  • Unit Price $104.85000
  • DMS3471W24-61PW-ND
  • Photo Not Available
  • MS3474W24-61PW
  • TE Connectivity Deutsch Connectors
  • CONN RCPT MALE 61POS GOLD CRIMP
  • Unit Price $94.31000
  • DMS3474W24-61PW-ND
  • Photo Not Available
  • MS3472W24-61PW
  • TE Connectivity Deutsch Connectors
  • CONN RCPT MALE 61POS GOLD CRIMP
  • Unit Price $89.08000
  • DMS3472W24-61PW-ND
Additional Resources
Standard Package ? 1
Other Names DMS3476W24-61SW

20:28:53 10/16/2018