Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DMS3476A24-31AY-ND
Quantity Available Supplier Direct Ship : 71
Can ship in approximately 25 business days
Manufacturer

Manufacturer Part Number

MS3476A24-31AY

Description CONN PLUG HSG MALE 31POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

31 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-26482 G Series II, AFD
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 31
Shell Size - Insert 24-31
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation Y
Shell Material Aluminum Alloy
Shell Finish Anodized
Housing Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.777" (45.14mm)
Coupling Nut Material, Plating Aluminum Alloy, Anodized Black
Insert Material Plastic
Contact Shape Circular
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DMS3476A24-31AY

11:31:34 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.34000 $108.34
10 101.97100 $1,019.71
25 98.78480 $2,469.62
50 92.41140 $4,620.57
100 87.31280 $8,731.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback