Photo Not Available
MS3475L24-61SY 61 Position Circular Connector Plug, Female Sockets Crimp Gold
Product Overview
Digi-Key Part Number DMS3475L24-61SY-ND
Copy   DMS3475L24-61SY-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3475L24-61SY

Copy   MS3475L24-61SY
Description CONN PLUG FMALE 61POS GOLD CRIMP
Copy   CONN PLUG FMALE 61POS GOLD CRIMP
Detailed Description

61 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   61 Position Circular Connector Plug, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-26482 G Series II, AFD
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 61
Shell Size - Insert 24-61
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation Y
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Plastic
Operating Temperature -55°C ~ 200°C
Applications Aviation, Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3472L24-61PY
  • TE Connectivity Deutsch Connectors
  • CONN RCPT MALE 61POS GOLD CRIMP
  • Unit Price $85.43000
  • DMS3472L24-61PY-ND
  • Photo Not Available
  • MS3474L24-61PY
  • TE Connectivity Deutsch Connectors
  • CONN RCPT MALE 61POS GOLD CRIMP
  • Unit Price $104.80000
  • DMS3474L24-61PY-ND
  • Photo Not Available
  • MS3470L24-61PY
  • TE Connectivity Deutsch Connectors
  • CONN RCPT MALE 61POS GOLD CRIMP
  • Unit Price $82.57000
  • DMS3470L24-61PY-ND
  • Photo Not Available
  • MS3471L24-61PY
  • TE Connectivity Deutsch Connectors
  • CONN RCPT MALE 61POS GOLD CRIMP
  • Unit Price $85.89000
  • DMS3471L24-61PY-ND
Additional Resources
Standard Package ? 1
Other Names DMS3475L24-61SY

08:46:41 1/19/2019