Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DMS3474W24-31SW-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 25 business days
Manufacturer

Manufacturer Part Number

MS3474W24-31SW

Description CONN RCPT FMALE 31POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

31 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-26482 G Series II, AFD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 31
Shell Size - Insert 24-31
Shell Size, MIL -
Mounting Type Panel Mount
Termination Crimp
Fastening Type Bayonet Lock
Orientation W
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 13A
Voltage - Rated -
Contact Finish Thickness -
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3475W24-31PW
  • TE Connectivity Deutsch Connectors
  • CONN PLUG MALE 31POS GOLD CRIMP
  • Unit Price $94.18000
  • DMS3475W24-31PW-ND
  • Photo Not Available
  • MS3476W24-31PW
  • TE Connectivity Deutsch Connectors
  • CONN PLUG MALE 31POS GOLD CRIMP
  • Unit Price $86.19000
  • DMS3476W24-31PW-ND
  • Photo Not Available
  • MS3475W24-31PW-LC
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSNG MALE 31POS INLINE
  • Unit Price $67.58000
  • DMS3475W24-31PW-LC-ND
  • Photo Not Available
  • MS3475W24-31AW
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSNG MALE 31POS INLINE
  • Unit Price $67.58000
  • DMS3475W24-31AW-ND
Additional Resources
Standard Package ? 1
Other Names DMS3474W24-31SW

20:46:58 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.04000 $113.04
10 92.87800 $928.78
25 84.60360 $2,115.09
50 74.68660 $3,734.33
100 70.56600 $7,056.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback