Add To Favorites
Photo Not Available
MS3474L24-61SX 61 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.53000 $113.53
10 93.28500 $932.85
25 90.36960 $2,259.24
50 84.53940 $4,226.97
100 79.87510 $7,987.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DMS3474L24-61SX-ND
Copy   DMS3474L24-61SX-ND
Quantity Available Supplier Direct Ship : 22
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3474L24-61SX

Copy   MS3474L24-61SX
Description CONN RCPT FMALE 61POS GOLD CRIMP
Copy   CONN RCPT FMALE 61POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

61 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   61 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-26482 G Series II, AFD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 61
Shell Size - Insert 24-61
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation X
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Plastic
Operating Temperature -55°C ~ 200°C
Applications Aviation, Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3476L24-61PX
  • TE Connectivity Deutsch Connectors
  • CONN PLUG MALE 61POS GOLD CRIMP
  • Unit Price $79.30000
  • DMS3476L24-61PX-ND
  • Photo Not Available
  • MS3475L24-61PX
  • TE Connectivity Deutsch Connectors
  • CONN PLUG MALE 61POS GOLD CRIMP
  • Unit Price $82.15000
  • DMS3475L24-61PX-ND
  • Photo Not Available
  • MS3475L24-61PX-LC
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSNG MALE 61POS INLINE
  • Unit Price $54.76000
  • DMS3475L24-61PX-LC-ND
  • Photo Not Available
  • MS3475L24-61AX
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSNG MALE 61POS INLINE
  • Unit Price $54.76000
  • DMS3475L24-61AX-ND
Additional Resources
Standard Package ? 1
Other Names DMS3474L24-61SX

00:21:37 10/20/2018