• QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Quote Required, submit request here.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DMS27468T25B35BA-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MS27468T25B35BA

Description CONN RCPT HSG FMALE 128PS PNL MT
Detailed Description

128 Position Circular Connector Receptacle Housing Panel Mount

Documents & Media
Datasheets MIL-C-38999, Series 1 Conn & Accessories
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-38999 Series I, DJT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 128
Shell Size - Insert 25-35
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes 3 pcs - 1 Connector, 1 Nut, 1 O-Ring
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Plastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • M39029/56-348 - TE Connectivity Deutsch Connectors | DM39029/56-348-ND DigiKey Electronics
  • M39029/56-348
  • TE Connectivity Deutsch Connectors
  • CONTACT SOCKET 22-26AWG CRIMP
  • Unit Price $0.85000
  • DM39029/56-348-ND
Additional Resources
Standard Package ? 1
Other Names DMS27468T25B35BA

02:29:21 7/19/2018

Send Feedback