Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DMS27468T21B41PA-ND
Quantity Available Supplier Direct Ship : 16
Can ship in approximately 25 business days
Manufacturer

Manufacturer Part Number

MS27468T21B41PA

Description CONN RCPT MALE 41POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

41 Position Circular Connector Receptacle, Male Pins Crimp Gold

Documents & Media
Datasheets MIL-C-38999, Series 1 Conn & Accessories
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-38999 Series I, DJT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 41
Shell Size - Insert 21-41
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 7.5A
Voltage - Rated -
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS27467T21B41JA
  • TE Connectivity Deutsch Connectors
  • CONN PLUG FMALE 41POS GOLD CRIMP
  • Unit Price $113.06000
  • DMS27467T21B41JA-ND
  • Photo Not Available
  • MS27467T21B41BA
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSG FMALE 41POS INLINE
  • Unit Price $59.69000
  • DMS27467T21B41BA-ND
  • Photo Not Available
  • MS27467T21B41SA-LC
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSG FMALE 41POS INLINE
  • Unit Price $59.69000
  • DMS27467T21B41SA-LC-ND
Additional Resources
Standard Package ? 1
Other Names DMS27468T21B41PA

05:03:26 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.02000 $109.02
10 89.57800 $895.78
25 86.77840 $2,169.46
50 81.17980 $4,058.99
100 76.70080 $7,670.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback