Photo Not Available
MS27468T21B35SB 79 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Overview
Digi-Key Part Number DMS27468T21B35SB-ND
Copy   DMS27468T21B35SB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27468T21B35SB

Copy   MS27468T21B35SB
Description CONN RCPT FMALE 79POS GOLD CRIMP
Copy   CONN RCPT FMALE 79POS GOLD CRIMP
Detailed Description

79 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   79 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-38999 Series I, DJT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 79
Shell Size - Insert 21-35
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation B
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating 5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Plastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS27467T21B35PB
  • TE Connectivity Deutsch Connectors
  • CONN PLUG MALE 79POS GOLD CRIMP
  • Unit Price $87.43000
  • DMS27467T21B35PB-ND
  • Photo Not Available
  • MS27467T21B35PB-LC
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSNG MALE 79POS INLINE
  • Unit Price $64.63000
  • DMS27467T21B35PB-LC-ND
  • Photo Not Available
  • MS27467T21B35AB
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSNG MALE 79POS INLINE
  • Unit Price $64.63000
  • DMS27467T21B35AB-ND
Additional Resources
Standard Package ? 1
Other Names DMS27468T21B35SB

00:44:28 1/19/2019