Add To Favorites
Photo Not Available
MS27468T21B16SB 16 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.45000 $96.45
10 79.25000 $792.50
25 76.77320 $1,919.33
50 71.82000 $3,591.00
100 67.85750 $6,785.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DMS27468T21B16SB-ND
Copy   DMS27468T21B16SB-ND
Quantity Available Supplier Direct Ship : 11
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27468T21B16SB

Copy   MS27468T21B16SB
Description CONN RCPT FMALE 16POS GOLD CRIMP
Copy   CONN RCPT FMALE 16POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   16 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-38999 Series I, DJT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 16
Shell Size - Insert 21-16
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation B
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Plastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS27467T21B16PB
  • TE Connectivity Deutsch Connectors
  • CONN PLUG MALE 16POS GOLD CRIMP
  • Unit Price $83.48000
  • DMS27467T21B16PB-ND
  • Photo Not Available
  • MS27467T21B16AB
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSNG MALE 16POS INLINE
  • Unit Price $70.65000
  • DMS27467T21B16AB-ND
  • Photo Not Available
  • MS27467T21B16PB-LC
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSNG MALE 16POS INLINE
  • Unit Price $70.65000
  • DMS27467T21B16PB-LC-ND
Additional Resources
Standard Package ? 1
Other Names DMS27468T21B16SB

09:41:43 10/17/2018