Photo Not Available
MS27468T21B11AB 11 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DMS27468T21B11AB-ND
Copy   DMS27468T21B11AB-ND
Quantity Available Supplier Direct Ship : 1
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27468T21B11AB

Copy   MS27468T21B11AB
Description CONN RCPT HSNG MALE 11POS PNL MT
Copy   CONN RCPT HSNG MALE 11POS PNL MT
Detailed Description

11 Position Circular Connector Receptacle Housing Panel Mount

Copy   11 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-38999 Series I, DJT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 11
Shell Size - Insert 21-11
Shell Size, MIL -
Contact Type Crimp
Contact Size 12
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Bayonet Lock
Orientation B
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes 3 pcs - 1 Connector, 1 Nut, 1 O-Ring
Insert Material Plastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • M39029/58-365 - TE Connectivity Deutsch Connectors | DM39029/58-365-ND DigiKey Electronics
  • M39029/58-365
  • TE Connectivity Deutsch Connectors
  • CONTACT PIN 12-14AWG CRIMP GOLD
  • Unit Price $2.42000
  • DM39029/58-365-ND
Additional Resources
Standard Package ? 1
Other Names DMS27468T21B11AB

16:47:53 1/18/2019