USD
Favorite

Photo Not Available
MS27467T9B98S 3 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
Supplier Direct Ship : 11 Can ship in approximately 25 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.02000 $43.02
10 36.89000 $368.90
25 33.23360 $830.84
50 31.15660 $1,557.83
100 30.11800 $3,011.80
250 28.45628 $7,114.07

Submit a request for quotation on quantities greater than those displayed.

MS27467T9B98S

Datasheet
Digi-Key Part Number DMS27467T9B98S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS27467T9B98S
Copy  
Description CONN PLUG FMALE 3POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-38999 Series I, DJT
Packaging Bulk 
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 9-98
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating (Amps) 7.5A
Voltage Rating -
Operating Temperature -65°C ~ 175°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Plastic
Applications Aviation, Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

MS27468T9B98P

CONN RCPT MALE 3POS GOLD CRIMP

TE Connectivity Deutsch Connectors

$57.06000 Details

MS27468T9B98P-LC

CONN RCPT HSNG MALE 3POS PNL MT

TE Connectivity Deutsch Connectors

$54.67000 Details

MS27468T9B98A

CONN RCPT HSNG MALE 3POS PNL MT

TE Connectivity Deutsch Connectors

$54.67000 Details
You May Also Be Interested In

MS27467T9B98S

CONN PLUG FMALE 3POS GOLD CRIMP

Amphenol Aerospace Operations

$75.95000 Details
Additional Resources
Standard Package 1
Other Names DMS27467T9B98S