Add To Favorites
Photo Not Available
MS27467T23B21PC 21 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.61000 $89.61
10 73.62900 $736.29
25 71.32800 $1,783.20
50 66.72620 $3,336.31
100 63.04470 $6,304.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DMS27467T23B21PC-ND
Copy   DMS27467T23B21PC-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27467T23B21PC

Copy   MS27467T23B21PC
Description CONN PLUG MALE 21POS GOLD CRIMP
Copy   CONN PLUG MALE 21POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

21 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   21 Position Circular Connector Plug, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-38999 Series I, DJT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 21
Shell Size - Insert 23-21
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation C
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Plastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS27466T23B21SC
  • TE Connectivity Deutsch Connectors
  • CONN RCPT FMALE 21POS GOLD CRIMP
  • Unit Price $75.77000
  • DMS27466T23B21SC-ND
  • Photo Not Available
  • MS27466T23B21SC-LC
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 21POS PNL MT
  • Unit Price $51.88000
  • DMS27466T23B21SC-LC-ND
  • Photo Not Available
  • MS27466T23B21BC
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 21POS PNL MT
  • Unit Price $51.88000
  • DMS27466T23B21BC-ND
Additional Resources
Standard Package ? 1
Other Names DMS27467T23B21PC
Q10224534A

08:05:38 12/10/2018