Add To Favorites
Photo Not Available
MS27467T21F41SA 41 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.27000 $92.27
10 75.81800 $758.18
25 73.44840 $1,836.21
50 68.70980 $3,435.49
100 64.91880 $6,491.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DMS27467T21F41SA-ND
Copy   DMS27467T21F41SA-ND
Quantity Available Supplier Direct Ship : 18
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS27467T21F41SA

Copy   MS27467T21F41SA
Description CONN PLUG FMALE 41POS GOLD CRIMP
Copy   CONN PLUG FMALE 41POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

41 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   41 Position Circular Connector Plug, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-38999 Series I, DJT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 41
Shell Size - Insert 21-41
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Plastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • HEX41-AC-90-21-A9-2
  • TE Connectivity Raychem Cable Protection
  • CONN BACKSHELL ADPT SZ20 21 SLVR
  • Unit Price $215.29800
  • HEX41-AC-90-21-A9-2-ND
  • Photo Not Available
  • HEX41-AC-00-21-A9-1
  • TE Connectivity Raychem Cable Protection
  • CONN BACKSHELL ADPT SZ20 21 SLVR
  • Unit Price $128.52600
  • HEX41-AC-00-21-A9-1-ND
Additional Resources
Standard Package ? 1
Other Names DMS27467T21F41SA

15:38:30 12/15/2018