Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DMS27467T17F6JC-LC-ND
Quantity Available 0

Manufacturer Part Number


Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Documents & Media
Datasheets MIL-C-38999, Series 1 Conn & Accessories
Product Attributes Select All
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-38999 Series I, DJT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 6
Shell Size - Insert 17-6
Shell Size, MIL -
Contact Type Crimp
Contact Size 12
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation C
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.406" (35.71mm)
Coupling Nut Material, Plating Aluminum Alloy, Electroless Nickel
Insert Material Plastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
Mating Products
Associated Product
Additional Resources
Standard Package ? 1
Other Names DMS27467T17F6JC-LC

06:56:57 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 47.90000 $47.90
10 41.08200 $410.82
25 39.36000 $984.00
50 36.90000 $1,845.00
100 35.67000 $3,567.00
250 33.70200 $8,425.50
500 32.71800 $16,359.00
1,000 31.98000 $31,980.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback