USD
Favorite

Photo Not Available
MS27467T11F99J-LC 7 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
Supplier Direct Ship : 7 Can ship in approximately 10 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.63000 $42.63
10 40.12600 $401.26
25 38.87240 $971.81
50 36.36460 $1,818.23
100 34.35820 $3,435.82
250 33.35508 $8,338.77

Submit a request for quotation on quantities greater than those displayed.

MS27467T11F99J-LC

Datasheet
Digi-Key Part Number DMS27467T11F99J-LC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS27467T11F99J-LC
Copy  
Description CONN PLUG HSG FMALE 7POS INLINE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-38999 Series I, DJT
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 7
Shell Size - Insert 11-99
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Plastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

MS27466T11F99H-LC

CONN RCPT HSNG MALE 7POS PNL MT

TE Connectivity Deutsch Connectors

$45.11000 Details
Associated Product

M39029/56-351

CONTACT SOCKET 20-24AWG CRIMP

TE Connectivity Deutsch Connectors

$1.09000 Details
Additional Resources
Standard Package 1
Other Names DMS27467T11F99J-LC