Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DMS27466T25B35S-ND
Quantity Available Supplier Direct Ship : 23
Can ship in approximately 25 business days
Manufacturer

Manufacturer Part Number

MS27466T25B35S

Description CONN RCPT FMALE 128POS CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

128 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Documents & Media
Datasheets MIL-C-38999, Series 1 Conn & Accessories
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-38999 Series I, DJT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 128
Shell Size - Insert 25-35
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 5A
Voltage - Rated -
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS27467T25B35P
  • TE Connectivity Deutsch Connectors
  • CONN PLUG MALE 128POS GOLD CRIMP
  • Unit Price $108.18000
  • DMS27467T25B35P-ND
  • Photo Not Available
  • MS27467T25B35PN
  • TE Connectivity Deutsch Connectors
  • CONN PLUG MALE 128POS GOLD CRIMP
  • Unit Price $108.07000
  • DMS27467T25B35PN-ND
  • Photo Not Available
  • MS27467T25B35A
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSG MALE 128POS INLINE
  • Unit Price $63.13000
  • DMS27467T25B35A-ND
  • Photo Not Available
  • MS27467T25B35P-LC
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSG MALE 128POS INLINE
  • Unit Price $63.13000
  • DMS27467T25B35P-LC-ND
Additional Resources
Standard Package ? 1
Other Names DMS27466T25B35S

17:37:42 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 111.91000 $111.91
10 91.95400 $919.54
25 89.08000 $2,227.00
50 83.33300 $4,166.65
100 78.73530 $7,873.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback