USD
Favorite

Photo Not Available
MS27466T11F99S 7 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
Supplier Direct Ship : 12 Can ship in approximately 25 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.42000 $42.42
10 38.29600 $382.96
25 36.69120 $917.28
50 34.39800 $1,719.90
100 33.25140 $3,325.14
250 31.41684 $7,854.21

Submit a request for quotation on quantities greater than those displayed.

MS27466T11F99S

Datasheet
Digi-Key Part Number DMS27466T11F99S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS27466T11F99S
Copy  
Description CONN RCPT FMALE 7POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-38999 Series I, DJT
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert 11-99
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating (Amps) 7.5A
Voltage Rating -
Operating Temperature -65°C ~ 175°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Plastic
Applications Aviation, Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

MS27467T11F99P

CONN PLUG MALE 7POS GOLD CRIMP

TE Connectivity Deutsch Connectors

$58.43000 Details

MS27467T11F99P-LC

CONN PLUG HSNG MALE 7POS INLINE

TE Connectivity Deutsch Connectors

$54.20000 Details

MS27467T11F99A

CONN PLUG HSNG MALE 7POS INLINE

TE Connectivity Deutsch Connectors

$54.20000 Details
Additional Resources
Standard Package 1
Other Names DMS27466T11F99S