USD
Favorite

Photo Not Available
MS27466T11F99JA-LC 7 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 24 Can ship in approximately 10 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.76000 $41.76
10 37.70000 $377.00
25 36.12000 $903.00
50 33.86260 $1,693.13
100 32.73380 $3,273.38
250 30.92776 $7,731.94

Submit a request for quotation on quantities greater than those displayed.

MS27466T11F99JA-LC

Datasheet
Digi-Key Part Number DMS27466T11F99JA-LC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS27466T11F99JA-LC
Copy  
Description CONN RCPT HSNG FMALE 7POS PNL MT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-38999 Series I, DJT
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 7
Shell Size - Insert 11-99
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Plastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

M39029/56-351

CONTACT SOCKET 20-24AWG CRIMP

TE Connectivity Deutsch Connectors

$1.09000 Details
Additional Resources
Standard Package 1
Other Names DMS27466T11F99JA-LC