USD
Favorite

Photo Not Available
MS27466T11F5S 5 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.48000 $42.48
10 38.34700 $383.47
25 36.73920 $918.48
50 34.44300 $1,722.15
100 33.29490 $3,329.49
250 31.45796 $7,864.49

Submit a request for quotation on quantities greater than those displayed.

MS27466T11F5S

Datasheet
Digi-Key Part Number DMS27466T11F5S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS27466T11F5S
Copy  
Description CONN RCPT FMALE 5POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-38999 Series I, DJT
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 11-5
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating (Amps) 7.5A
Voltage Rating -
Operating Temperature -65°C ~ 175°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Plastic
Applications Aviation, Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

MS27467T11F5P

CONN PLUG MALE 5POS GOLD CRIMP

TE Connectivity Deutsch Connectors

$67.17000 Details

MS27467T11F5P-LC

CONN PLUG HSNG MALE 5POS INLINE

TE Connectivity Deutsch Connectors

$63.85000 Details

MS27467T11F5A

CONN PLUG HSNG MALE 5POS INLINE

TE Connectivity Deutsch Connectors

$63.85000 Details
Additional Resources
Standard Package 1
Other Names DMS27466T11F5S