Add To Favorites
Photo Not Available
M83723/75W22126 12 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.02000 $109.02
10 89.58100 $895.81
25 86.78160 $2,169.54
50 81.18260 $4,059.13
100 76.70360 $7,670.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DM83723/75W22126-ND
Copy   DM83723/75W22126-ND
Quantity Available Supplier Direct Ship : 18
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M83723/75W22126

Copy   M83723/75W22126
Description CONN PLUG FMALE 12POS GOLD CRIMP
Copy   CONN PLUG FMALE 12POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   12 Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-C-83723 Series, 1, 3 Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-83723 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 12
Shell Size - Insert 22-12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation 6
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating 23A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Silicon Rubber
Operating Temperature -55°C ~ 200°C
Applications Aviation, Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • M83723/74W22126
  • TE Connectivity Deutsch Connectors
  • CONN RCPT MALE 12POS GOLD CRIMP
  • Unit Price $109.57000
  • DM83723/74W22126-ND
  • Photo Not Available
  • M83723/74W22126-LC
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSNG MALE 12POS PNL MT
  • Unit Price $85.02000
  • DM83723/74W22126-LC-ND
Additional Resources
Standard Package ? 1
Other Names DM83723/75W22126
M8372375W22126

13:58:22 10/17/2018