Add To Favorites
Photo Not Available
M83723/72R24618 61 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.06000 $97.06
10 91.34700 $913.47
25 88.49280 $2,212.32
50 82.78340 $4,139.17
100 78.21600 $7,821.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DM83723/72R24618-ND
Copy   DM83723/72R24618-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M83723/72R24618

Copy   M83723/72R24618
Description CONN RCPT MALE 61POS GOLD CRIMP
Copy   CONN RCPT MALE 61POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

61 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   61 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-C-83723 Series, 1, 3 Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-83723 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 61
Shell Size - Insert 24-61
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation 8
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Silicon Rubber
Operating Temperature -55°C ~ 200°C
Applications Aviation, Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DM83723/72R24618

23:11:21 10/22/2018