Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Product Overview
Digi-Key Part Number DM39029/75-416-ND
Quantity Available Supplier Direct Ship : 335
Can ship in approximately 25 business days
Manufacturer

Manufacturer Part Number

M39029/75-416

Description CONTACT SOCKET SZ 12 CRIMP GOLD
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Coax Socket, Pin Center Contact Size 12 Crimp Gold

Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-C-39029
Packaging ? Bulk ?
Part Status Active
Type Coaxial
Contact Type Coax Socket, Pin Center
Contact Size 12
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial RG-174, 179, 316
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Features -
 
Additional Resources
Standard Package ? 1
Other Names DM39029/75-416
M3902975416

14:30:29 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.29000 $23.29
10 21.02700 $210.27
25 20.14560 $503.64
50 18.88660 $944.33
100 16.26610 $1,626.61
250 15.36868 $3,842.17
500 14.91994 $7,459.97
1,000 14.58340 $14,583.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback