Add To Favorites
M39029/56-353 Socket Contact 12-14 AWG Size 12 Crimp Gold
Product Overview
Digi-Key Part Number DM39029/56-353-ND
Copy   DM39029/56-353-ND
Quantity Available Supplier Direct Ship : 42,166
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M39029/56-353

Copy   M39029/56-353
Description CONTACT SOCKET 12-14AWG CRIMP
Copy   CONTACT SOCKET 12-14AWG CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 12-14 AWG Size 12 Crimp Gold

Copy   Socket Contact 12-14 AWG Size 12 Crimp Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-C-39029
Packaging ? Bulk ?
Part Status Active
Type Signal, Machined
Contact Type Socket
Contact Size 12
Wire Gauge or Range - AWG 12-14 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • MS27467T17F6B
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSG FMALE 6POS INLINE
  • Unit Price $55.16000
  • DMS27467T17F6B-ND
  • Photo Not Available
  • D38999/20FG11BN
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 11POS PNL MT
  • Unit Price $44.50000
  • DD38999/20FG11BN-ND
  • Photo Not Available
  • D38999/20FG11SN-LC
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 11POS PNL MT
  • Unit Price $44.50000
  • DD38999/20FG11SN-LC-ND
  • Photo Not Available
  • D38999/20WJ20SN-LC
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 30POS PNL MT
  • Unit Price $48.36000
  • DD38999/20WJ20SN-LC-ND
You May Also Be Interested In
  • M39029/58-365 - TE Connectivity Deutsch Connectors | 1506-1068-ND DigiKey Electronics
  • M39029/58-365
  • TE Connectivity Deutsch Connectors
  • CONTACT PIN 12-14AWG CRIMP GOLD
  • Unit Price $1.28000
  • 1506-1068-ND
  • M39029/56-353 - TE Connectivity Deutsch Connectors | 1506-1060-ND DigiKey Electronics
  • M39029/56-353
  • TE Connectivity Deutsch Connectors
  • CONTACT SOCKET 12-14AWG CRIMP
  • Unit Price $3.24000
  • 1506-1060-ND
Additional Resources
Standard Package ? 1
Other Names DM39029/56-353
M3902956353
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.66000 $3.66
10 3.51600 $35.16
25 3.22280 $80.57
50 3.07640 $153.82
100 2.61000 $261.00
250 2.28376 $570.94
500 2.21850 $1,109.25
1,000 1.89225 $1,892.25
2,500 1.76175 $4,404.38

Submit a request for quotation on quantities greater than those displayed.

17:38:00 9/23/2018