Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Product Overview
Digi-Key Part Number DM39029/5-116-ND
Quantity Available Supplier Direct Ship : 42,948
Can ship in approximately 25 business days
Manufacturer

Manufacturer Part Number

M39029/5-116

Description CONTACT SOCKET 16-20AWG CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 16-20 AWG Size 16 Crimp Gold

Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-C-39029
Packaging ? Bulk ?
Part Status Active
Type Power, Machined
Contact Type Socket
Contact Size 16
Wire Gauge or Range - AWG 16-20 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • MS3474W22-41B
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 41POS PNL MT
  • Unit Price $69.15000
  • DMS3474W22-41B-ND
  • Photo Not Available
  • MS3474W22-41S-LC
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 41POS PNL MT
  • Unit Price $69.15000
  • DMS3474W22-41S-LC-ND
  • Photo Not Available
  • MS3475L22-41BX
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSG FMALE 41POS INLINE
  • Unit Price $53.39000
  • DMS3475L22-41BX-ND
  • Photo Not Available
  • MS3475L22-41S-LC
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSG FMALE 41POS INLINE
  • Unit Price $53.39000
  • DMS3475L22-41S-LC-ND
You May Also Be Interested In
  • M39029/5-116 - TE Connectivity Deutsch Connectors | 1506-1053-ND DigiKey Electronics
  • M39029/5-116
  • TE Connectivity Deutsch Connectors
  • CONTACT SOCKET 16-20AWG CRIMP
  • Unit Price $3.02000
  • 1506-1053-ND
Additional Resources
Standard Package ? 1
Other Names DM39029/5-116
M390295116

06:12:55 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 $2.34
10 2.12200 $21.22
25 1.99200 $49.80
50 1.90520 $95.26
100 1.61910 $161.91
250 1.46492 $366.23
500 1.34926 $674.63
1,000 1.15650 $1,156.50
2,500 1.07940 $2,698.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback