Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Product Overview
Digi-Key Part Number DM39029/4-113-ND
Quantity Available Supplier Direct Ship : 3,757
Can ship in approximately 25 business days
Manufacturer

Manufacturer Part Number

M39029/4-113

Description CONTACT PIN 12-14AWG CRIMP GOLD
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact 12-14 AWG Size 12 Crimp Gold

Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-C-39029
Packaging ? Bulk ?
Part Status Active
Type Power, Machined
Contact Type Pin
Contact Size 12
Wire Gauge or Range - AWG 12-14 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Features -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names DM39029/4-113
M390294113

06:09:20 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 $2.68
10 2.43500 $24.35
25 2.28640 $57.16
50 2.18680 $109.34
100 1.85850 $185.85
250 1.68152 $420.38
500 1.54876 $774.38
1,000 1.32750 $1,327.50
2,500 1.23900 $3,097.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback