Add To Favorites
M39029/32-259 Socket Contact 20-24 AWG Size 20 Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.31000 $2.31
10 2.09200 $20.92
25 1.96440 $49.11
50 1.87880 $93.94
100 1.59810 $159.81
250 1.44592 $361.48
500 1.33176 $665.88
1,000 1.14150 $1,141.50
2,500 1.06540 $2,663.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DM39029/32-259-ND
Copy   DM39029/32-259-ND
Quantity Available Supplier Direct Ship : 11,167
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M39029/32-259

Copy   M39029/32-259
Description CONTACT SOCKET 20-24AWG CRIMP
Copy   CONTACT SOCKET 20-24AWG CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 20-24 AWG Size 20 Crimp Gold

Copy   Socket Contact 20-24 AWG Size 20 Crimp Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-C-39029
Packaging ? Bulk ?
Part Status Active
Type Power, Machined
Contact Type Socket
Contact Size 20
Wire Gauge or Range - AWG 20-24 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DM39029/32-259

08:12:11 1/18/2019